This 86-contact board-to-board header from WPI Viking Electronics is part of the AV series. It features a wire wrap termination type and a dielectric withstanding voltage of 1800VDC. The header has a rated current of 5A and is designed for use in applications with a maximum operating temperature of 125 degrees Celsius. The insulator material is diallyl phthalate, and the plating thickness is 30 microns. The header meets the reliability standards of MIL-C-21097 and is suitable for use in a variety of board-to-board and mezzanine applications.
WPI Viking Electronics 2VH43/1AV12 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 86 |
| Reliability | MIL-C-21097 |
| Manufacturer Series | AV |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1800VDC |
| Insulator Color | GREEN |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.145 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.