Surface mount green LED emitter, 0603 package, featuring a 1.1mm diameter, water clear lens with a flat, rectangular style. Emits light at a 520nm wavelength with a luminous intensity of 430mcd and a wide 140° viewing angle. Operates with a forward current of 30mA, maximum reverse voltage of 5V, and power dissipation of 105mW. This lead-free, RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Wurth Electronics 150060GS75000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 30mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 430mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Output Current | 10uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 520nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.