
Bright green, single-color LED emitter in a 0603 (1608 metric) SMD package. Features a water-clear, flat rectangular lens with a 0.7mm size and 140° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 72mW power dissipation. Offers 40mcd luminous intensity, a 0.8mm height, 1.6mm length, and 0.8mm width. Suitable for surface mounting, this component is halogen-free, RoHS, and REACH compliant.
Sign in to ask questions about the Wurth Electronics 150060VS75000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 150060VS75000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Weight | 0.000882oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150060VS75000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
