
Surface mount standard LED emitter, blue, 470nm wavelength, with a 140° viewing angle. Features a 2mm water clear lens, 1.6mm width, 3.2mm length, and 0.69mm height in a 1206 (3216 metric) package. Operates with a 30mA forward current, delivering 145mcd luminous intensity. Suitable for -40°C to 85°C operating temperatures and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 30mA |
| Height | 0.69mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| Width | 1.6mm |
| RoHS | Compliant |