
Surface mountable single color LED emitter in a 1206 package, featuring a red, water clear lens. Delivers 150mcd luminous intensity with a 140° viewing angle at a 625nm wavelength. Operates with a 30mA forward current and a 5V reverse voltage, with a power dissipation of 72mW. Dimensions include a 3.2mm length, 1.6mm width, and 0.69mm height, with a 1.6mm lens size. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 150120RS75000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 30mA |
| Height | 0.69mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| Width | 1.6mm |
| RoHS | Compliant |