
Surface mountable, single-color LED emitter in a 1206 (3216 metric) package. Features a super red color with a clear, flat, rectangular lens measuring 1.6mm. Operates with a forward current of 30mA, a maximum reverse voltage of 5V, and emits light with a luminous intensity of 60mcd at a wavelength of 630nm. Offers a wide viewing angle of 140° and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 150120SS75000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 30mA |
| Height | 0.69mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
