
Bright green, single-color LED emitter with a water-clear, flat rectangular lens. Features a 1206 (3216 metric) surface mount package, 2-pin configuration, and a 140° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, delivering 40mcd luminous intensity. This halogen-free component is RoHS and REACH compliant, with dimensions of 3.2mm length, 1.6mm width, and 0.69mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150120VS75000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.69mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150120VS75000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
