
Surface mount yellow LED emitter with a 1206 package size (3.2mm x 1.6mm). Features a water-clear, flat, rectangular lens with a 140° viewing angle. Operates with a 30mA forward current and a typical luminous intensity of 120mcd at a 590nm wavelength. Maximum reverse voltage is 5V DC, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 0.69mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |