Surface mountable, single-color green LED emitter featuring a 3528 package with a 2.4mm clear, round, flat lens. Emitting at 525nm with a luminous intensity of 1000mcd and a 120° viewing angle, this component operates with a 30mA forward current. It boasts a compact 3.5mm length, 2.8mm width, and 2.1mm height, with a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant LED is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150141GS73100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 150141GS73100 technical specifications.
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 3528 |
| Color | Green |
| Forward Current | 30mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMTW |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141GS73100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
