Dual Color LED,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150141RB73100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Blue, Red |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Style | Clear, Round |
| Luminous Intensity | 260mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SBTW |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141RB73100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.