Surface mount, 2-pin, single-color red LED emitter in a 3528 (1411) package. Features a water-clear, round, flat lens with a 2.4mm diameter, offering a 120° viewing angle and 300mcd luminous intensity at a 625nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 72mW. Dimensions are 3.5mm length, 2.8mm width, and 2.1mm height. Compliant with RoHS and REACH regulations, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150141RS73100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 150141RS73100 technical specifications.
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 3528 |
| Color | Red |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMTW |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141RS73100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
