Surface mount dual-color LED emitter featuring red and bright green light output. This component offers a 120° viewing angle and a luminous intensity of 250mcd. It operates with a 30mA forward current and a 5V reverse voltage. The LED is housed in a 3528 package with a 2.4mm clear, round, flat lens, measuring 3.2mm in length and 2.8mm in width, with a height of 2.1mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150141RV73100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3528 |
| Color | Green, Red |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SBTW |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141RV73100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
