
Single Color LED, Bright Green, Water Clear, 2.4mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 3528, 2 PIN
Wurth Electronics 150141VS73100 technical specifications.
| Package/Case | 3528 |
| Color | Green |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMTW |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141VS73100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.