Wurth Electronics 150141YB73100 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Yellow |
| Forward Current | 30mA |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Clear, Round |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SBTW |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141YB73100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.