This red LED has a forward current rating of 30mA and a maximum reverse voltage of 5V. It is packaged in a radial configuration and is suitable for through hole mounting. The operating temperature range is from -40°C to 85°C. This LED is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 151031SS04000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 5.55mm |
| Length | 3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Viewing Angle | 40° |
| Wavelength | 635nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151031SS04000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.