
This red LED from Wurth Electronics features a luminous intensity of 35mcd and a viewing angle of 60°. It has a wavelength of 630nm and is designed for through hole mounting. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 5.55mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Viewing Angle | 60° |
| Wavelength | 630nm |
| RoHS | Compliant |