
This green LED features a luminous intensity of 120mcd and a forward current of 30mA. It has a wavelength of 570nm and a viewing angle of 40°. The LED is available in a radial package with a height of 5.55mm and is suitable for through hole mounting. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 151031VS04000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 5.55mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Viewing Angle | 40° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151031VS04000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.