
Red, through-hole mounted standard LED emitter featuring a 3mm, round, domed, water-clear lens. Delivers 2600mcd luminous intensity at a 30mA forward current and 621nm wavelength. Operates within a -40°C to 85°C temperature range with a 5V maximum reverse voltage. This component is RoHS compliant and measures 3mm in length and width, with a 5.55mm height.
Sign in to ask questions about the Wurth Electronics 151033RS03000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 151033RS03000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 5.55mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRW |
| Viewing Angle | 30° |
| Wavelength | 621nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151033RS03000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.