
This blue LED has a luminous intensity of 500mcd and a wavelength of 470nm. It is a 5mm diffused LED with a viewing angle of 40°. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a through hole mount. The LED is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 151051BS04000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 30mA |
| Height | 8.9mm |
| Length | 5mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Circular |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Technology | GAN |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151051BS04000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
