
Single Color LED, Yellow, Diffused, T-1 3/4, 4.9mm,
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 8.95mm |
| Lens Color | Yellow |
| Lens Size | 4.9mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |