Single Color LED, Green, Water Clear, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 8.85mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRW |
| Viewing Angle | 30° |
| Wavelength | 522nm |
| RoHS | Compliant |