This standard LED from Wurth Electronics features a radial package and through hole mount. It has a luminous intensity of 5000mcd and a viewing angle of 30°. The LED operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a wavelength of 623nm and a forward current of 30mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 8.85mm |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRW |
| Viewing Angle | 30° |
| Wavelength | 623nm |
| Width | 5mm |
| RoHS | Compliant |