Wurth Electronics 155124BS73200 technical specifications.
| Package/Case | 1204 |
| Color | Blue |
| Forward Current | 25mA |
| Height | 1.2mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMSW |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 155124BS73200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.