
Surface mount standard LED emitter, 2mm diameter, featuring a yellow, water-clear, domed lens. Operates with a 25mA forward current, delivering 600mcd luminous intensity at a 525nm wavelength and a 120° viewing angle. Housed in a 1204 package with dimensions of 1.2mm height, 1.5mm width, and 3.2mm length. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 155124GS73200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 155124GS73200 technical specifications.
| Package/Case | 1204 |
| Color | Yellow |
| Forward Current | 25mA |
| Height | 1.2mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMSW |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 155124GS73200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
