This standard LED from Wurth Electronics features a wavelength of 624nm, luminous intensity of 130mcd, and a viewing angle of 120°. It measures 1.2mm in height and 1.5mm in width. The LED is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 155124RS73200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1204 |
| Color | Red |
| Forward Current | 25mA |
| Height | 1.2mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMSW |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 155124RS73200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
