This green LED from Wurth Electronics features a luminous intensity of 50mcd and a viewing angle of 120°. It has a wavelength of 573nm and is available in a surface mount package with a height of 1.2mm. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 155124VS73200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1204 |
| Color | Green |
| Forward Current | 25mA |
| Height | 1.2mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMSW |
| Viewing Angle | 120° |
| Wavelength | 573nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 155124VS73200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
