This yellow LED has a forward current of 25mA and operates within a temperature range of -40°C to 85°C. It is packaged in a 1204 surface mount package and is RoHS compliant. The LED emits light with a wavelength of 589nm and a luminous intensity of 130mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 155124YS73200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1204 |
| Color | Yellow |
| Forward Current | 25mA |
| Height | 1.2mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMSW |
| Viewing Angle | 120° |
| Wavelength | 589nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 155124YS73200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.