Wurth Electronics 156120GS75000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 25mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 235mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMRW |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 156120GS75000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.