Red SMD LED emitter, 1206 package, featuring a clear, colorless rectangular lens. This surface mount component operates with a 25mA forward current and a 624nm wavelength, producing a luminous intensity of 60mcd. It offers a wide 140° viewing angle and is designed for reverse mounting. Specifications include a 3.2mm length, 1.6mm width, 1.4mm height, and a maximum reverse voltage of 5V, with an operating temperature range of -40°C to 80°C. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 156120RS75000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 25mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMRW |
| Viewing Angle | 140° |
| Wavelength | 624nm |
| Width | 1.6mm |
| RoHS | Compliant |