
Red SMD LED emitter in a 1206 (3216 metric) surface mount package. Features a waterclear, cylindrical lens with a 140° viewing angle. Operates with a 25mA forward current, delivering 60mcd luminous intensity at a 624nm wavelength. Dimensions are 3.2mm length, 1.6mm width, and 1.4mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 156120RS75300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 25mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Cylindrical |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMRW |
| Viewing Angle | 140° |
| Wavelength | 624nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 156120RS75300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.