
This surface mount LED has a wavelength of 573nm and a luminous intensity of 30mcd. It features a rectangular lens style and a clear lens transparency. The LED is available in a 1206 package and is designed for surface mount applications. It operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 156120VS75000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 25mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMRW |
| Viewing Angle | 140° |
| Wavelength | 573nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 156120VS75000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
