
Sign in to ask questions about the Wurth Electronics 30410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 30410 technical specifications.
| Contact Material | Copper |
| Contact Plating | Zinc |
| Material | Ferrite, Rubber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | WE-FAS |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 30410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
