
Wurth Electronics' 354001 thermal interface material is a composite sheet made from ferrite, rubber, PET, and FILM, with a thickness of 0.1mm and a square shape measuring 120mm. It operates within a temperature range of -40°C to 85°C. The material is available in bulk packaging with 25 pieces per package.
Sign in to ask questions about the Wurth Electronics 354001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 354001 technical specifications.
| Depth | 0.1mm |
| Length | 120mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.1mm |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 354001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
