
The WE-FSFS Series thermal interface material is a ferrite-rubber-PET-FILM composite with a thickness of 0.2mm and a width of 120mm. It is available in a bulk packaging quantity of 40. The material is suitable for operating temperatures between -40°C and 85°C. Compliance with Reach SVHC regulations is unknown.
Sign in to ask questions about the Wurth Electronics 354002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 354002 technical specifications.
| Depth | 0.2mm |
| Length | 120mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.2mm |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 354002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
