
Sign in to ask questions about the Wurth Electronics 354004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 354004 technical specifications.
| Depth | 0.1mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.1mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 354004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
