
The Wurth Electronics WE-FSFS series thermal interface material is available in a square shape with a thickness of 0.3mm and a width of 60mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This material is packaged in bulk with 30 pieces per package.
Sign in to ask questions about the Wurth Electronics 354006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 354006 technical specifications.
| Depth | 0.3mm |
| Length | 60mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.3mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 354006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
