
Sign in to ask questions about the Wurth Electronics 364003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 364003 technical specifications.
| Depth | 0.3mm |
| Length | 120mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.3mm |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 364003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
