
Wurth Electronics' WE-FSFS series ferrite-rubber-PET-film EMI absorber sheets are available in 60mm x 60mm size with a thickness of 0.2mm. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. These sheets are supplied in bulk packaging with 40 pieces per package.
Sign in to ask questions about the Wurth Electronics 364005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 364005 technical specifications.
| Depth | 0.2mm |
| Length | 60mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.2mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 364005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
