
SPDT slide switch with On-On function, designed for through-hole mounting. Features a 500mA contact current rating and 12V DC rated voltage, with gold-plated gold contacts for durability. Offers an electrical and mechanical life of 2000 cycles, operating within a temperature range of -40°C to 85°C. The switch has a 1.6mm travel and an 800gf operating force, with a 1.4mm nylon actuator. Dimensions include a 8.42mm length, 2.5mm width, and 6.8mm height.
Wurth Electronics 450302014072 technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Blue, Red |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 8.42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 800gf |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-SLTU |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 450302014072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
