
Conn Terminal, Cable Lug, Tubular
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 5580404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WA-CLUG |
| Termination | Circular |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 5580404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
