Conn Terminal, Cable Lug, Tubular
Wurth Electronics 5580625 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | WA-CLUG |
| Termination | Circular |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 5580625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.