
Female, straight, 2-position, 1-row jumper connector with a 2.54mm pitch and integrated test point. Features gold-plated copper alloy contacts, a 3A current rating, and a 250V voltage rating. Operates within a temperature range of -40°C to 125°C. SMD/SMT termination for efficient board mounting. Lead-free and RoHS compliant.
Sign in to ask questions about the Wurth Electronics 60900213421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 60900213421 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.97mm |
| Gender | Female |
| Height | 0.235inch |
| Lead Free | Lead Free |
| Length | 2.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Stack Height | 5.97mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 60900213421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
