The 610 124 249 221 is a 24-contact RCP socket strip from Wurth Electronics, designed for surface mount applications. It features a 2.54mm terminal pitch and a maximum operating temperature range of -40°C to 105°C. With a maximum current rating of 3A and a maximum voltage rating of 250VDC/250VAC, this socket strip is suitable for a variety of applications. Its right-angle body orientation and solder termination method provide a secure connection.
Wurth Electronics 610 124 249 221 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 610 124 249 221 to view detailed technical specifications.
No datasheet is available for this part.