Unshrouded header with 6 positions and 6 male pin contacts. Features a 2.54mm pitch and vertical, top entry orientation for surface mount applications. Contacts are copper alloy with gold plating, offering a 3A current rating and 0.236-inch mating length. Insulation is black Nylon with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 125°C with a 250V operating supply voltage.
Wurth Electronics 61000618221 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61000618221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.