
Right-angle shrouded header with 10 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Insulated with black PBT, this component offers a 3A current rating and 250V voltage rating, operating from -40°C to 125°C. UL94 V-0 flammability rating and RoHS compliance are included.
Wurth Electronics 61201021721 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.85mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 20.36mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61201021721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
