10-position, 2-row shrouded header receptacle with 2.54mm pitch. Features female socket contacts made of copper alloy with gold plating, rated for 1A current and 250V voltage. IDC termination supports 28AWG ribbon cable. Black, insulated design with UL94 V-0 flammability rating, operating from -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.9mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 17.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 17.38mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
