
16-position, 2-row shrouded male header with 2.54mm pitch. Features straight, through-hole termination with gold-plated copper alloy male pins. Rated for 3A current and 250V operating voltage, with a maximum operating temperature of 125°C. Black PBT insulation and UL94 V-0 flammability rating. Supplied in trays of 120 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61201622021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.5mm |
| Insulation Material | PBT |
| Length | 8.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61201622021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.