
16-position, 2-row male ejector header with 2.54mm pitch. Features right-angle, through-hole termination with gold-plated copper alloy contacts. Rated for 3A current and 250V operating voltage, with a maximum operating temperature of 125°C. Black PBT insulation meets UL94 V-0 flammability rating. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 39.62mm |
| RoHS | Compliant |