
16-position shrouded male ejector header with 2.54mm pitch, straight orientation, and through-hole termination. Features copper alloy contacts with gold plating for superior conductivity, a PBT black insulator rated UL94 V-0, and a current rating of 3A. Operates within a temperature range of -40°C to 125°C and has a voltage rating of 250V. Supplied in tray packaging.
Wurth Electronics 61201622821 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61201622821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.