
20-position, 2-row shrouded male header with a 2.54mm pitch. Features gold-plated copper alloy contacts for mating, a straight, through-hole termination, and a PBT black insulator. Rated for 250V operating voltage and 3A current, with a temperature range of -40°C to 125°C. UL94 V-0 flammability rating.
Wurth Electronics 61202021621 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.85mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 33.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 33.06mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202021621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.